- Type
- DCDC IC
- V(cc)
- 60.0 V
- V(in)max
- 60.0 V
- V(out)
- 730 V
- I(out)
- 0.0011
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- Package
- SOP20A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 23 weeks