BD83070GWL-E2
BD83070GWL-E2
Description:
DC-DC 5.5V 1.0A UCSP50L1C SMD
Supplier:
ROHM
Matchcode:
BD83070GWL-E2
Rutronik No.:
ICPWM8850
Unit Pack:
3000
MOQ:
3000
package:
UCSP50L1C
Packaging:
REEL
- Type
- BUCK/BOOST
- V(in)max
- 5.5 V
- V(out)
- 3.3 V
- I(out)
- 1
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- UCSP50L1C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks