BD7673AG-GTR
BD7673AG-GTR
Description:
DC-DC 25V 1A SSOP6 SMD
Supplier:
ROHM
Matchcode:
BD7673AG-GTR
Rutronik No.:
ICDCDC6355
Unit Pack:
3000
MOQ:
3000
package:
SSOP6
Packaging:
REEL
- Type
- DC/DC IC
- V(cc)
- 25.0 V
- V(in)max
- 25.0 V
- I(out)
- 1.0
- f(s)
- 65000 Hz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- Package
- SSOP6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- Supplier Lead time
- 22 weeks