BD62222HFP-BZTR
BD62222HFP-BZTR
Description:
H-Br Driver 2.0A 18V HRP7 SMD
Supplier:
ROHM
Matchcode:
BD62222HFP-BZTR
Rutronik No.:
ICMOT5551
Unit Pack:
2000
MOQ:
2000
package:
HRP7
Packaging:
REEL
- Type
- H-Br
- I(out)
- 2,5 A
- U(min)
- 18 V
- Automotive
- NO
- Package
- HRP7
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- R(DS)(on)
- 1000 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 16 weeks