BD14222G-CTR
BD14222G-CTR
Description:
Current Sense Amplifier
Supplier:
ROHM
Matchcode:
BD14222G-CTR
Rutronik No.:
ICOP7916
Unit Pack:
3000
MOQ:
3000
package:
SSOP6
Packaging:
REEL
- Package
- SSOP6
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Automotive
- AEC-Q(100)
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Japan
- Supplier Lead time
- 28 weeks