BD12801MUF-ME2
BD12801MUF-ME2
Description:
LEDDr 16Ch 20V 130mA VQFN48FAV070
Supplier:
ROHM
Matchcode:
BD12801MUF-ME2
Rutronik No.:
LEDDRV2029
Unit Pack:
1500
MOQ:
1500
package:
VQFN48FAV0
Packaging:
REEL
Find Alternatives
- Type
- Linear
- V(in)max
- 5.5 V
- V(out)
- 20 V
- I(out)
- 0.13 A
- Package
- VQFN48FAV0
- Automotive
- AEC-Q(100)
- T(A)max
- 125 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- Country
- Thailand
- Supplier Lead time
- 101 weeks