BCX19T116
BCX19T116
Description:
NPN TRANSISTOR 45V SOT-23
Supplier:
ROHM
Matchcode:
BCX19T116
Rutronik No.:
TDSTD9757
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
- Package
- SOT-23
- Polarisation
- NPN
- I(C)
- 0.5 A
- V(CEO)
- 45 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 17 weeks