BA6920FP-Y-E2
BA6920FP-Y-E2
Description:
H-Br 1.0A 36V HSOP-25 SMD
Supplier:
ROHM
Matchcode:
BA6920FP-Y-E2
Rutronik No.:
ICMOT4516
Unit Pack:
2000
MOQ:
2000
package:
HSOP25
Packaging:
REEL
- Type
- H-Br
- I(out)
- 0.8 A
- U(min)
- 6.5 V
- Automotive
- NO
- Package
- HSOP25
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -30 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks