BA6287F-E2
BA6287F-E2
Description:
H-Br 1.0A 18V SOP8 SMD
Supplier:
ROHM
Matchcode:
BA6287F-E2
Rutronik No.:
ICMOT4397
Unit Pack:
2500
MOQ:
2500
package:
SOP8S
Packaging:
REEL
- Type
- H-Br
- Automotive
- NO
- Package
- SOP8S
- T(max)
- 75 °C
- Mounting
- SMD
- T(min)
- -20 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
BD62110JEFJ-E2H-Br 0.7A 28V HTSOP-J8 SMD
Part No.:
ICMOT5572
package:
HTSOP-J8
Packaging:
REEL
|
Unit Price
0,7699 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |