2SCR523MT2L
2SCR523MT2L
Description:
NPN TRANSISTOR 50V 0,1A VMT3
Supplier:
ROHM
Matchcode:
2SCR523MT2L
Rutronik No.:
TDSTD10036
Unit Pack:
8000
MOQ:
16000
package:
VMT3
Packaging:
REEL
- Package
- VMT3
- Polarisation
- NPN
- I(C)
- 0.1 A
- V(CEO)
- 50 V
- P(tot)
- 0.15 W
- V(CBO)
- 50 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 12 weeks