1SS355VMTE-17
image shown is a representation only
SI-DIODE 0,1A 90V UMD2 SOD323FL
Supplier: ROHM
Matchcode: 1SS355VM
Rutronik No.: DSGL6015
Unit Pack: 3000
MOQ: 3000
package: SOD323FL
Packaging: REEL
Best Choice
Parameter
- V(RRM)
- 90 V
- IF(AV)
- 0.1 A
- I(FSM)
- 0.5 A
- V(F)
- 1.2 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD323FL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks