Cart

1SS355VMFHTE-17

ROHM 1SS355VMFHTE-17

image shown is a representation only

ROHM

SI-DIODE 0,1A 90V UMD2 SOD323
Supplier: ROHM
Matchcode: 1SS355VMFH
Rutronik No.: DSGL5904
Unit Pack: 3000
MOQ: 6000
package: SOD323
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0298 $
178.80 $

Prices

6,000 0.0298 $
12,000 0.0291 $
18,000 0.0276 $
30,000 0.0262 $

Parameter

V(RRM)
90 V
IF(AV)
1 A
V(F)
1.2 V
trr
4 ns
T(j)min
-55 °C
T(j)max
150 °C
Automotive
AEC-Q(101)
Package
SOD323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?