RM85-2011-35-1024
RM85-2011-35-1024
Description:
POWER RELAY 24V 16A 1CO THT
Supplier:
RELPOL
Matchcode:
RM852011351024
Rutronik No.:
REL6848
Unit Pack:
20
MOQ:
20
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1440 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AgNi
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 15,7 mm
- Height
- 12,7 mm
- Technology
- THT
- Isol. voltage
- 1 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 12 weeks