RVL020-5-R
RVL020-5-R
Description:
LDO VREG 5V 0.3A SOT-89
Supplier:
RECOM
Matchcode:
RVL020-5-R
Rutronik No.:
ICSPR10825
Unit Pack:
4000
MOQ:
4000
package:
SOT-89
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 5 V
- Output current
- 0.3 A
- Input Voltage
- 20 V
- Package
- SOT-89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 300 mV
- Tolerance
- +-2 %
- Op.Temp R.max
- 125 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Country
- China
- Supplier Lead time
- 14 weeks