R-6212P
R-6212P
Description:
SwitchReg 14-32V to 3.3-15V 2A THT
Supplier:
RECOM
Matchcode:
R-6212P
Rutronik No.:
ICDCDC1035
Unit Pack:
15
MOQ:
15
package:
SIP12
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 2 A
- Output current
- 2000 mA
- Vin(min)
- 14 V(DC)
- Vin(max)
- 32 V(DC)
- No.of outputs
- SINGLE
- V out
- 3.3-15 V(DC)
- CSC Protection
- YES
- Reg./Unreg.
- REG
- Series
- Innoline
- Automotive
- NO
- Package
- SIP12
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 19 weeks