R-78K1.2-2.0L
R-78K1.2-2.0L
Description:
SwitchingReg 4,5-36V to 1,2V 2A THT
Supplier:
RECOM
Matchcode:
R-78K1.2-2.0L
Rutronik No.:
ICDCDC5879
Unit Pack:
43
MOQ:
43
package:
SIP3
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 2 A
- Output current
- 2000 mA
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 36 V(DC)
- No.of outputs
- SINGLE
- V out
- 1.2 V(DC)
- Reg./Unreg.
- REG
- Series
- INNOLINE
- Automotive
- NO
- Package
- SIP3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- Supplier Lead time
- 16 weeks