R1S8-3.305
R1S8-3.305
Description:
DC/DC Mod 3.3V to 05V 1W 1kV SMD
Supplier:
RECOM
Matchcode:
R1S8-3.305
Rutronik No.:
ICDCDC3973
Unit Pack:
40
MOQ:
40
package:
SMD 8 Pin
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 5 W
- Vin(min)
- 2,97 V(DC)
- Vin(max)
- 3,63 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 1 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 0 %
- Series
- Econoline
- Automotive
- NO
- Package
- SMD 8 Pin
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 24 weeks