Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Analog/Mixed Signal
  4. DC/DC Converter
  5. RECOM DC/DC Converter
Please login for custom pricing, delivery terms and real time stock information

RLS-126

RECOM
RECOM RLS-126

image shown is a representation only

RLS-126

Description: Line Inductor for Recom DC/DC Supplier: RECOM Matchcode: RLS-126 Rutronik No.: ICDCDC4733 Unit Pack: 1 MOQ: 1 package: open Frame Packaging: BAG
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Inductance
0.00012 Hz
DC Resistance
0.42 Ohm
Current
0.8 A
Satur current
1.4 A
Automotive
NO
Package
open Frame
RoHS Status
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85045000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks

Request or order:

Please login
0,94 $
0,94 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

1 0,94 $
3 0,909 $
7 0,882 $
20 0,842 $
50 0,808 $

Compatible

RECOM
RECOM RS-2405S

RS-2405S

Semiconductors
  • DC/DC Mod 18-36V to 05V 2W...
  • package: SIP8
  • Packaging: TUBE
Best Choice
RECOM
RECOM RKZ-0505S

RKZ-0505S

Semiconductors
  • DC/DC Mod 05V to 05V 2W 3kV...
  • package: SIP7
  • Packaging: TUBE
Best Choice
RECOM
RECOM RS-2405D

RS-2405D

Semiconductors
  • DC/DC Mod 18-36V to +/-05V...
  • package: SIP8
  • Packaging: TUBE
RECOM
RECOM RS-2412D

RS-2412D

Semiconductors
  • DC/DC Mod 18-36V to +/-12V...
  • package: SIP8
  • Packaging: TUBE
Best Choice
RECOM
RECOM RS-2415D

RS-2415D

Semiconductors
  • DC/DC Mod 18-36V to +/-15V...
  • package: SIP8
  • Packaging: TUBE
Best Choice
RECOM
RECOM RSO-2405S

RSO-2405S

Semiconductors
  • DC/DC Mod 18-36V to 05V 1W...
  • package: SIP8
  • Packaging: TUBE
Best Choice
RECOM
RECOM RKZ-0515S

RKZ-0515S

Semiconductors
  • DC/DC Mod 05V to 15V 2W 3kV...
  • package: SIP7
  • Packaging: TUBE
RECOM
RECOM RS-2409D

RS-2409D

Semiconductors
  • DC/DC Mod 18-36V to +/-09V...
  • package: SIP8
  • Packaging: TUBE
RECOM
RECOM RSO-1212S/H3

RSO-1212S/H3

Semiconductors
  • DC/DC Mod 9-18V to 12V 1W...
  • package: SIP8
  • Packaging: TUBE
RECOM
RECOM RS-0505S

RS-0505S

Semiconductors
  • DC/DC Mod 4.5-9V to 05V 2W...
  • package: SIP8
  • Packaging: TUBE
Best Choice
RECOM
RECOM RKZ-1205S

RKZ-1205S

Semiconductors
  • DC/DC Mod 12V to 05V 2W 3kV...
  • package: SIP7
  • Packaging: TUBE
RECOM
RECOM RS-1212S

RS-1212S

Semiconductors
  • DC/DC Mod 9-18V to 12V 2W...
  • package: SIP8
  • Packaging: TUBE
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message