JXR1-0011NL
JXR1-0011NL
Description:
RJ45 Modular_Jack 1x1 Port
Supplier:
PULSE a YAGEO company
Matchcode:
JXR10011NL
Rutronik No.:
CONN19560
Unit Pack:
25
MOQ:
300
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.50 A
- Voltage rating
- N/A V
- Series
- JXR1
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85177900000
- Country
- China
- Supplier Lead time
- 22 weeks