E5566-Q0LK22-L
E5566-Q0LK22-L
Description:
RJ25 Modular_Jack 1Port Tab_Up
Supplier:
PULSE a YAGEO company
Matchcode:
E5566Q0LK22L
Rutronik No.:
CONN1400
Unit Pack:
4080
MOQ:
8160
Packaging:
TRAY
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- E5566
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port
- Feature funct.
- Tab_up
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks