MTJ-64YX1
MTJ-64YX1
Description:
6P4C Modular_Jack SMT
Supplier:
ADAM TECH
Matchcode:
MTJ64YX1
Rutronik No.:
CONN8266
Unit Pack:
120
MOQ:
3600
Packaging:
BULK
Find Alternatives
- No.of contacts
- 06
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 125 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- First feature
- 1Port X/X
- Feature funct.
- Tab_down
- Family
- MODJACK
- Brand
- RJ
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 26 weeks