PJW7N06A_R2_00001
PJW7N06A_R2_00001
Description:
N-CH 60V 6,6A 28mOhm SOT-223
Supplier:
PANJIT
Matchcode:
PJW7N06A_R2_00001
Rutronik No.:
TMOS6115
Unit Pack:
2500
MOQ:
60000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6.6 A
- RDS(on)at 10V
- 28 mOhm
- Q(g)
- 20 nC
- P(tot)
- 3.1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
PJW7N06A_R2_00701N-CH 60V 6,6A 28mOhm SOT-223
Part No.:
LVMOS1963
package:
SOT-223
Packaging:
TRAY
|
Unit Price
0,235 $
|
Unit Pack
2500
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
| |