PJW7N06A_R2_00701
PJW7N06A_R2_00701
Description:
N-CH 60V 6,6A 28mOhm SOT-223
Supplier:
PANJIT
Matchcode:
PJW7N06A
Rutronik No.:
LVMOS1963
Unit Pack:
2500
MOQ:
30000
package:
SOT-223
Packaging:
TRAY
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6,6 A
- RDS(on)at 10V
- 28 mOhm
- Q(g)
- 20 nC
- P(tot)
- 3,1 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks