Q62702P0216
Q62702P0216
Description:
SI-PIN-PHOTODIODE 3MM FILTER
Supplier:
ams-OSRAM AG
Matchcode:
SFH229FA
Rutronik No.:
IR3383
Unit Pack:
2000
MOQ:
2000
package:
T 1
Packaging:
BULK
Find Alternatives
Datasheet
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 740 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 11,0 µA
- Rise/Fall time
- 6000 ns
- Package
- T 1
- SMD/THT
- THT
- Dark current
- 0,01 typ nA
- Packaging
- BULK
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 30 V
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0,31 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 99 weeks