Q65115A2235
Q65115A2235
Description:
PHOTODIODE CHIPLED BROADBAND
Supplier:
ams-OSRAM AG
Matchcode:
SFH2704H
Rutronik No.:
IR7714
Unit Pack:
3000
MOQ:
6000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 400 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 0.42 µA
- Rise/Fall time
- 47/67 ns
- Photo curr.max.
- 0.51 µA
- Package
- CHIPLED
- SMD/THT
- SMD
- Detection angle
- 130 °
- Dark current
- 0.1 nA
- Packaging
- REEL
- Forward V/Vceo
- 0.95 V
- Automotive
- NO
- Reverse V/Veco
- 6 V
- Power dissip
- 0.1 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1.51 mm²
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks