G5RLU1AE24DC
G5RLU1AE24DC
Description:
POWER THT 1NO 16A 24DC
Supplier:
OMRON
Matchcode:
G5RLU1AE24DC
Rutronik No.:
REL9522
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
Find Alternatives
Datasheet
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 960 Ohm
- P(N) coil
- 600 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGALLOY
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks