Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF54LV10-DK

NORDIC
NORDIC NRF54LV10-DK

image shown is a representation only

NRF54LV10-DK

Description: nRF54LV10 Development Kit Supplier: NORDIC Matchcode: NRF54LV10-DK Rutronik No.: RFMCU2482 Unit Pack: 1 MOQ: 1 package: PCB Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2400 MHz
Memory
NVM
Memory size
1012 kB
MCU Architectur
8 bit
Supply Volt.min
1.2 V
RAM
192 kB
SPI
YES
USB
YES
I²C
YES
Other interface
TWI, UART
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Supply volt.max
1.7 V
Automotive
NO
Package
PCB
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85437090990
Country
Poland
Supplier Lead time
18 weeks

nRF54LV10-DK

Development kit


Development kit featuring the nRF54LV10A wireless SoC

The nRF54LV10 DK is the development kit for the nRF54LV10A, a low-voltage Bluetooth SoC. The affordable single-board development kit makes all features of the wireless SoC available to the developer.

The nRF54LV10 DK is supported by a comprehensive set of nRF Connect tools and has support in the nRF Connect SDK. Developers can explore the full potential of the nRF54LV10A using the extensive range of software samples, modules, and libraries available within the nRF Connect SDK.

To get started with the nRF Connect SDK we recommend taking the Nordic Developer Academy courses. These courses have more than 25,000 enrollments from developers, have received an average rating of 9/10, and provide more than 30 hours of in-depth training.


Key features

  • nRF54LV10A wireless SoC
  • 2.4 GHz antenna
  • SWF RF connector
  • SEGGER J-Link OB programmer/debugger
  • User-programmable LEDs (4) and buttons (4)
  • Pins for measuring power consumption
  • Two UART interfaces through virtual serial parts

Request or order:

Please login
43,81 $
43,81 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF54LV10A-QFAA-R

NRF54LV10A-QFAA-R

Wireless Technologies
  • Low Voltage nRF54 (1.2 -...
  • package: QFN48
  • Packaging: REEL
NORDIC
NORDIC NRF54LV10A-QFAA-R7

NRF54LV10A-QFAA-R7

Wireless Technologies
  • Low Voltage nRF54 (1.2 -...
  • package: QFN48
  • Packaging: REEL
NORDIC
NORDIC NRF54LV10A-CAAA-R

NRF54LV10A-CAAA-R

Wireless Technologies
  • Low Voltage nRF54 (1.2 -...
  • package: CSP29
  • Packaging: REEL
NORDIC
NORDIC NRF54LV10A-CAAA-R7

NRF54LV10A-CAAA-R7

Wireless Technologies
  • Low Voltage nRF54 (1.2 -...
  • package: CSP29
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message