NRF54LV10A-CAAA-R
NRF54LV10A-CAAA-R
Description:
Low Voltage nRF54 (1.2 - 1.7 V) CSP29
Supplier:
NORDIC
Matchcode:
NRF54LV10A-CAAA-R
Rutronik No.:
RFMCU2479
Unit Pack:
7000
MOQ:
7000
package:
CSP29
Packaging:
REEL
- Frequency min
- 2400 MHz
- Datarate
- 4000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- NVM
- Memory size
- 1012 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.2 V
- P(out)
- 4 dBm
- Sensitivity
- -97 dBm
- RAM
- 192 kB
- GPIO
- 12 no.
- ADC resol.max
- 14 bit
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART, TWI
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 1.7 V
- Automotive
- NO
- Package
- CSP29
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85423190000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
nRF54LV10A
System-on-Chip
Ultra-low-power, low-voltage Bluetooth LE SoC
The nRF54L Series offers SoCs that combine an efficient MCU with ultra-low-power wireless connectivity. The nRF54LV10A is a unique SoC in the series with support for 1.2-1.7 V supply for CGMs, miniaturized wearable biosensors, trackers, and other products powered directly from a 1.5V silver oxide battery, including medical and healthcare devices.
nRF54LV10A supports Bluetooth LE, Bluetooth Channel Sounding, and 2.4 GHz proprietary protocols with data rates up to 4 Mbps for low-latency applications.
Performance highlights
- Processing efficiency and performance: 123 CoreMark/mA @ 1.5 V, 503 CoreMark®
- Radio power consumption @ 1.5 V: 7.3 mA for RX and 10.1 mA for TX @ 0 dBm
- Sleep modes current @ 1.5 V: from 1.0 μA to 4.1 μA
- Maximum TX power: +4 dBm
- Sensitivity: -97 dBm (1M Bluetooth LE), -101 dBm (802.15.4)
Key benefits
- Designed for miniaturized devices powered by a silver oxide coin-cell
- Reduced design complexity, size, and cost
- Reliable and robust wireless connectivity
- Built-in security features for compliance with regulations
- Enables devices powered by smaller batteries
- Years of shelf-life enabled with the hibernation mode
Key benefits
- 128 MHz Arm Cortex-M33
- 1 MB NVM and 192 KB RAM
- Ultra-low-power multiprotocol 2.4 GHz radio
- 1.2 to 1.7 V supply and GPIO voltage
- <50 nA hibernation mode for shipping and storage
- 3x SPI / TWI / UART
- ADC
- Global RTC available in System OFF
- 128 MHz RISC-V coprocessor
- TrustZone isolation. tamper detection, and cryptographic engine with side-channel leakage protection