R1180N271C-TR-FE
R1180N271C-TR-FE
Description:
LDO VREG 2.7V 0.15A SOT-23-5
Supplier:
NISSHINBO
Matchcode:
R1180N271C-TR-FE
Rutronik No.:
ICSPR10814
Unit Pack:
3000
MOQ:
3000
package:
SOT-23-5
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 2.7 V
- Output current
- 0.15 A
- Input Voltage
- 6.0 V
- Package
- SOT-23-5
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 350 mV
- Tolerance
- +-2,0 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Overtemp.prot.
- NO
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks