R1173D001B-TR-FE
R1173D001B-TR-FE
Description:
LDO VREG 1V 1A HSON-6
Supplier:
NISSHINBO
Matchcode:
R1173D001B-TR-FE
Rutronik No.:
ICSPR10828
Unit Pack:
3000
MOQ:
3000
package:
HSON-6
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 1 V
- Output current
- 1 A
- Input Voltage
- 6 V
- Package
- HSON-6
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 560 mV
- Quiescent curre
- 0.1 mA
- Tolerance
- +-2 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Country
- Japan
- Supplier Lead time
- 14 weeks