Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip High Values
  5. MURATA Ceramic Chip High Values
Please login for custom pricing, delivery terms and real time stock information

GRM55DR73A104KW01K

MURATA
MURATA GRM55DR73A104KW01K

image shown is a representation only

GRM55DR73A104KW01K

Description: KC 100nF 2220 10% 1000V X7R Supplier: MURATA Matchcode: KC100N2220X7R1K0K NORM Rutronik No.: KKH1817 Unit Pack: 4000 MOQ: 16000 package: 2220 Packaging: REEL BLI
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
100n F
Case size
2220
Dielectric
X7R
V(N)
1000 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
5.7 mm
Diameter/width
5 mm
Height
2 mm
Tape type
13 inch
Tape width
12 mm
Tape pitch
8 mm
Packaging
REEL BLI
Automotive
NO
RoHS Status
RoHS-conform
Package
2220
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
0,1982 $
3.171,20 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

MURATA
MURATA GRM55DR73A104KW01L

GRM55DR73A104KW01L

Passive Components
  • KC 100nF 2220 10% 1000V X7R
  • package: 2220
  • Packaging: REEL BLI
MURATA
MURATA GRM55DR7LX104KW01L

GRM55DR7LX104KW01L

Passive Components
  • KC 100nF 2220 10% 1250V X7R
  • package: 2220
  • Packaging: REEL BLI
MURATA
MURATA GRM43DR7LW104KW01K

GRM43DR7LW104KW01K

Passive Components
  • KC 100nF 1812 10% 1000V X7R
  • package: 1812
  • Packaging: REEL BLI
MURATA
MURATA GA255DR7E2104MW01L

GA255DR7E2104MW01L

Passive Components
  • KC 100nF 2220 20% 250Vac X7R
  • package: 2220
  • Packaging: REEL BLI
MURATA
MURATA GRM43DR72J104KW01L

GRM43DR72J104KW01L

Passive Components
  • KC 100nF 1812 10% 630V X7R
  • package: 1812
  • Packaging: REEL BLI
Best Choice
MURATA
MURATA GRM32DR7LV104KW01K

GRM32DR7LV104KW01K

Passive Components
  • KC 100nF 1210 10% 630V X7R
  • package: 1210
  • Packaging: REEL BLI
YAGEO
YAGEO CC1812KKX7RBBB104

CC1812KKX7RBBB104

Passive Components
  • KC 100nF 1812 10% 500V X7R
  • package: 1812
  • Packaging: REEL BLI
Topseller
SAMWHA
SAMWHA CS4532X7R104K631NRK

CS4532X7R104K631NRK

Passive Components
  • KC 100nF 1812 10% 630V X7R
  • package: 1812
  • Packaging: REEL BLI
Best Choice
MURATA
MURATA GR332DD7LQ104KW01L

GR332DD7LQ104KW01L

Passive Components
  • KC 100nF 1210 10% 630V X7T
  • package: 1210
  • Packaging: REEL BLI
TDK
TDK C3216X7T2W104K160AA

C3216X7T2W104K160AA

Passive Components
  • KC 100nF 1206 10% 450V X7T
  • package: 1206
  • Packaging: REEL BLI
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message