GRM033C80J105ME05D
GRM033C80J105ME05D
Description:
KC 1,0µF 0201 20% 6,3V X6S
Supplier:
MURATA
Matchcode:
KC1,0U0201X6S6,3M NORM
Rutronik No.:
KKH1867
Unit Pack:
15000
MOQ:
45000
package:
0201
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 1µ F
- Case size
- 0201
- Dielectric
- X6S
- V(N)
- 6.3 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 0.6 mm
- Diameter/width
- 0.3 mm
- Height
- 0.3 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks