CS0603X5R105M6R3NL
CS0603X5R105M6R3NL
Description:
KC 1,0µF 0201 20% 6,3V X5R
Supplier:
SAMWHA
Matchcode:
KC1,0U0201X5R6,3M NORM
Rutronik No.:
KKH2262
Unit Pack:
50000
MOQ:
200000
package:
0201
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 1µ F
- Case size
- 0201
- Dielectric
- X5R
- V(N)
- 6,3 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 0,6 mm
- Diameter/width
- 0,3 mm
- Height
- 0,3 mm
- Tape type
- 13 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0201
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 30 weeks