BLM21BD751SH1D
BLM21BD751SH1D
Description:
BLM21BD 750R 250mA Rdc=0,4R
Supplier:
MURATA
Matchcode:
FEC750R0805
Rutronik No.:
FE4515
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Mounting
- SMD
- Design size
- 0805
- Impedance Z
- 750 Ohm
- Testfrequency
- 100 MHz
- Current I
- 250 mA
- DCR
- 0,4 Ohm
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks