BLM18KG221SH1D
BLM18KG221SH1D
Description:
BLM18KG 220R 2200mA Rdc=0,05R
Supplier:
MURATA
Matchcode:
FEC220R0603
Rutronik No.:
FE5037
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 220 Ohm
- Testfrequency
- 100 MHz
- Current I
- 2200 mA
- DCR
- 0.05 Ohm
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.004 gr
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 26 weeks