BLM18DN601SH1D
BLM18DN601SH1D
Description:
BLM18DN 600R 700mA Rdc=0,43R
Supplier:
MURATA
Matchcode:
FEC600R0603
Rutronik No.:
FE4707
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 700 mA
- DCR
- 0.435 Ohm
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks