BLA2ABD601SN4D
BLA2ABD601SN4D
Description:
BLA2ABD 600R 100mA 4xARRAY
Supplier:
MURATA
Matchcode:
FEC600R0804
Rutronik No.:
FE4517
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
- Mounting
- SMD
- Design size
- 0804
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 100 mA
- DCR
- 0.8 Ohm
- Length
- 2 mm
- Width
- 1 mm
- Height
- 0.5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks