- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- NTC
- Termin.port B
- Open
- Cable length
- 100 mm
- Oper.temp.min.
- +00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- India
- Supplier Lead time
- 33 weeks