CA-ESMC-F-F-20-A-0300-1-C1
CA-ESMC-F-F-20-A-0300-1-C1
Description:
IDC Cable 20P 1.27mm 0300mm Fem/Fem
Supplier:
ADAM TECH
Matchcode:
CAESMCFF20A03001C1
Rutronik No.:
CABLE4658
Unit Pack:
80
MOQ:
320
Packaging:
BAG
- Family
- CABLE ASS.
- Brand
- NO BRAND
- Termin.port A
- IDC
- Cable length
- 300 mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- Supplier Lead time
- 26 weeks