Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. MINEW WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

MS11SF1

MINEW
MINEW MS11SF1

image shown is a representation only

MS11SF1

Description: wifi+ble espresif esp32-c3fn4 Supplier: MINEW Matchcode: MS11SF1-SAMPLE Rutronik No.: WLAN1862 Unit Pack: 1 MOQ: 1 Packaging: REEL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

WLAN standard
g/n/b
Frequency
2.4 GHz
Interface
SPI
Antenna
PCB
Transmit power
20 dBm
Supply voltage
1.7 to 5.5 V
Oper.temp.
-40 to 85 °C
Size
16.6x13.2 mm
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85176200000
Country
Poland
ABC-Code
A
Supplier Lead time
12 weeks

MS11SF1- ESPRSSIF ESP32C3 Wi-Fi +BLE Combo Module

MS11SF1 is a WIFI + BLE Soc combo module that supports WIFI 4 as well as BLE 5.0. This module supports Wi-Fi4 + BLE 5.0, equipped with RISC-V 32-bit single-core processor, the operating frequency up to 160MHz. MS11SF1 supports the use of AT commands to development, through the serial port to send AT commands to configure the Wi-Fi, BLE, to achieve the function of pass-through.BLE single packet can support up to 514 bytes to be sent, the chip wakes up BLE and BLE and WIFI start at the same time when the chip wakes up, WIFI is STA mode by default and BLE is broadcast mode.


Features

·         Bluetooth 5.0

·         Supports 2.4G Wi-Fi4 (IEEE802.11 b/g/n), backwards compatible

·         Supports development using AT commands and ESP-IDF

·         Supports AP provisioning, SmartConfig provisioning, and BluFi provisioning

Request or order:

Please login
4,48 $
4,48 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

MINEW
MINEW MS12SF1-1Y40AIR

MS12SF1-1Y40AIR

Wireless Technologies
  • WiFI6+BLE 7002+5340 combo...
  • package: 650
  • Packaging: REEL
MINEW
MINEW MS11SF1+TEST BOARD

MS11SF1+TEST BOARD

Wireless Technologies
  • wifi4+ble5 TEST BOARD
  • Packaging: INDIVIDUAL
MINEW
MINEW MS15SF11

MS15SF11

Wireless Technologies
  • WiFi 6 + BLE 5.3 combi /...
  • Packaging: INDIVIDUAL
MINEW
MINEW MS13SF11-001

MS13SF11-001

Wireless Technologies
  • MS13SF1-1N32AI
  • package: MODULE
  • Packaging: REEL
MINEW
MINEW ME16WS01

ME16WS01

Wireless Technologies
  • Wi-Fi Dual Band Module
  • package: MODULE
  • Packaging: INDIVIDUAL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message