Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. WLAN/WiFi
  4. MINEW WLAN/WiFi
Please login for custom pricing, delivery terms and real time stock information

ME16WS01

MINEW
MINEW ME16WS01

image shown is a representation only

ME16WS01

Description: Wi-Fi Dual Band Module Supplier: MINEW Matchcode: ME16WS01 SAMPLE Rutronik No.: WLAN1908 Unit Pack: 1 MOQ: 1 package: MODULE Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

WLAN standard
a/b/g/n
Frequency
2,4&5 GHz
Supply voltage
3.0-3.6 V
Oper.temp.
-40/85 °C
Automotive
NO
Package
MODULE
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
5 weeks
ME16WS01 – based on RTL8720DN

Dual-core High Performance Bluetooth 5.0 Wi-Fi Dual Band Module


ME16WS01 is a dual-band wireless WiFi module based on RTL8720DN SoC. It has an ARM-v8 core compatible Cortex-M4F RF transceiver with a core running speed of 200Mhz. In addition, it also comes with 2MB FLASH program space, 512KB+64KB RAM, integrated 2.4 GH&5.8G transceiver and other powerful functions. Companion resources provide the perfect solution for WiFi and Bluetooth connectivity. RTL8720DN can support WiFi AP/STA/AP+STA working mode, support BLE auxiliary network distribution, and provides a set of configurable GPIO ports for the control of different peripheral devices.

 

Features

·         Bluetooth 5.0

·         Dual-core high performance

·         IEEE802.11 a/b/g/n, 2.4GHz & 5GHz

·         Support HT20/HT40 mode

·         Support optional PCB/IPEX antenna

·         Support WiFi AP/STA/AP+STA mode

·         Supports built-in AES/DES/SHA hardware engine

Request or order:

Please login
5,27 $
5,27 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

MINEW
MINEW MS12SF1-1Y40AIR

MS12SF1-1Y40AIR

Wireless Technologies
  • WiFI6+BLE 7002+5340 combo...
  • package: 650
  • Packaging: REEL
MINEW
MINEW MS11SF1

MS11SF1

Wireless Technologies
  • wifi+ble espresif esp32-c3fn4
  • Packaging: REEL
MINEW
MINEW MS15SF11

MS15SF11

Wireless Technologies
  • WiFi 6 + BLE 5.3 combi /...
  • Packaging: INDIVIDUAL
MINEW
MINEW MS13SF11-001

MS13SF11-001

Wireless Technologies
  • MS13SF1-1N32AI
  • package: MODULE
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message