Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. High Voltage MOSFETs (>=300V)
  5. LITTELFUSE High Voltage MOSFETs (>=300V)
Please login for custom pricing, delivery terms and real time stock information

LSIC1MO120E0160

LITTELFUSE
LITTELFUSE LSIC1MO120E0160

image shown is a representation only

LSIC1MO120E0160

Description: N-CH 1200V 160mOhm TO247-3L Supplier: LITTELFUSE Matchcode: LSIC1MO120E0160 Rutronik No.: TMOS6738 Unit Pack: 450 MOQ: 450 package: TO-247-3L Packaging: TUBE
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
160 mOhm
Q(g)
57 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Mounting
THT
Technology
SIC
Fast bodydiode
YES
Automotive
NO
Package
TO-247-3L
RoHS Status
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
33 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 30.05.2026
11,12 $
5.004,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Alternatives

LITTELFUSE
LITTELFUSE IXSH20N120L2KHV

IXSH20N120L2KHV

Semiconductors
  • N-CH 1200V 20A 160mOhm at...
  • package: TO-247-4L
  • Packaging: REEL
Topseller
LITTELFUSE
LITTELFUSE IXSA20N120L2-7TR

IXSA20N120L2-7TR

Semiconductors
  • N-CH 1200V 20A 160mOhm at...
  • package: TO-263-7L
  • Packaging: REEL
Topseller
INFINEON
INFINEON IMW120R140M1HXKSA1

IMW120R140M1HXKSA1

Semiconductors
  • N-CH 1200V 19A 140mOhm TO247-3
  • package: TO-247
  • Packaging: TUBE
INFINEON
INFINEON IMZ120R140M1HXKSA1

IMZ120R140M1HXKSA1

Semiconductors
  • N-CH 1200V 19A 140mOhm TO247-4
  • package: TO247-4
  • Packaging: TUBE
LITTELFUSE
LITTELFUSE IXSH80N120L2KHV

IXSH80N120L2KHV

Semiconductors
  • N-CH 1200V 79A 30mOhm at...
  • package: TO-247-4L
  • Packaging: TUBE
Topseller
LITTELFUSE
LITTELFUSE IXSH100N120L3KHV

IXSH100N120L3KHV

Semiconductors
  • N-CH 1200V 102A 21mOhm at...
  • package: TO-247-4L
  • Packaging: TUBE
Topseller
LITTELFUSE
LITTELFUSE IXSH110N120L3KHV

IXSH110N120L3KHV

Semiconductors
  • N-CH 1200V 112A 18mOhm at...
  • package: TO-247-4L
  • Packaging: TUBE
Topseller
LITTELFUSE
LITTELFUSE IXSH50N120L3KHV

IXSH50N120L3KHV

Semiconductors
  • N-CH 1200V 48.3A 55mOhm at...
  • package: TO-247-4L
  • Packaging: TUBE
Topseller
LITTELFUSE
LITTELFUSE IXSH65N120L3KHV

IXSH65N120L3KHV

Semiconductors
  • N-CH 1200V 67A 35mOhm @18V...
  • package: TO-247-4L
  • Packaging: TUBE
Topseller
LITTELFUSE
LITTELFUSE IXSH65N120L2KHV

IXSH65N120L2KHV

Semiconductors
  • N-CH 1200V 65A 40mOhm at...
  • package: TO-247-4L
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message