IXSH100N120L3KHV
IXSH100N120L3KHV
Description:
N-CH 1200V 102A 21mOhm at 18V TO-247-4L
Supplier:
LITTELFUSE
Matchcode:
IXSH100N120L3KHV
Rutronik No.:
HVMOS1607
Unit Pack:
450
MOQ:
450
package:
TO-247-4L
Packaging:
TUBE
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 102 A
- Q(g)
- 130 nC
- P(tot)
- 405 W
- R(thJC)
- 0,37 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- SIC
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247-4L
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- China
- Supplier Lead time
- 19 weeks