LBM3502 V1
image shown is a representation only
STATIC STERILIZATION MODULE 14mW
Supplier: Lextar Electronics
Matchcode: LBM3502 V1
Rutronik No.: LEDUV1091
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: BOX
STATIC STERILIZATION MODULE 14mW Description
Features
- UVC LED 275nm
- 99.99% Escherichia coli sterilization rate
- Instant start, unlimited switching life
- Lifetime of more than 10,0
- Specially optimized optical design
- Small size, easy to use
Application
- Water dispenser tank
- Dehumidifier water tank
- Fish tank
Power Input Voltage (VCC) typ 24V
service life > 10000 hours
protection level IP65
interface 2pin socket XHP-2.54
Equipment selection:
1. UVC LED working status monitoring
2. Module
immersion detection
Major dimensions 35x28 mm
Parameter
- Type
- UVC-Module
- Peak wavelength
- 275 nm
- Feature
- static
- Function
- water air
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 38 mA
- Wavelength min
- 270 nm
- Wavelength max
- 280 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks