LBM2101 V3
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC-Module
- Peak wavelength
- 275 nm
- Feature
- air
- Function
- 50mW MID-P
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 350 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
UVC LED 275nm
One hour after opening, the sterilization efficiency reaches more than 99%
Lifetime of more than 10,000 hours (Low power)
Low wind resistance, greatly reducing air flow noise
Low standby working current: <0.1 uA
Optional integrated infrared sensor, dynamic identification of people in the space and adjustment of working methods, intelligent sterilization
Parameter Min. Typical Max. Unit Note
Power Input Voltage (VCC) (1) 24 V
Constant DC Voltage
Power Dissipation - 3.360 W
Full load input current 155 mA
Protection level IP64
Interface 2pin socket XHP-2.54
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.