LBM6301 V3


LBM6301 V3
Description:
WATER DISNFECTION REACTOR12L/min
Supplier:
Lextar Electronics
Matchcode:
LBM6301 V3
Rutronik No.:
LEDUV1219
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
Find Alternatives
Datasheet
- Type
- UVC-MODULE
- Peak wavelength
- 275 nm
- Feature
- WATER
- Function
- 12L/min
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 24 V
- Type fwd curren
- 4000 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com