LD055A471JAB2A
LD055A471JAB2A
Description:
KC 470pF 0805 5% 50V NP0 NiSnPb
Supplier:
KYOCERA AVX
Matchcode:
KC470P0805NP0050J NORM
Rutronik No.:
KKK31352
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 470p F
- V(N)
- 50 V
- Case size
- 0805
- Tolerance
- 5%
- Dielectric
- NP0
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISNPB
- Length
- 2.01 mm
- Diameter/width
- 1.25 mm
- Height
- 0.94 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- Non-RoHS
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 30 weeks