1064-2430
1064-2430
Description:
SATA POWER CABLE for 3.5" SBC
Supplier:
KONTRON
Matchcode:
1064-2430
Rutronik No.:
DISACC2111
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Cable kit
- N Y/N
- Cable type
- SATA
- Length
- 200 mm
- Connector A
- SATA
- Connector B
- 4pin
- Wires
- 10 No.
- Slot bracket
- N Y/N
- Bracket size
- NONE
- No.cables
- 2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- Supplier Lead time
- 4 weeks