F5000-K022
F5000-K022
Description:
Dual Serial Port Cable 400mm
Supplier:
KONTRON
Matchcode:
F5000-K022
Rutronik No.:
DISACC2081
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Cable kit
- N Y/N
- Cable type
- COM
- Length
- 200 mm
- Connector A
- COM
- Connector B
- Xpin
- Slot bracket
- N Y/N
- Bracket size
- NONE
- Board type
- D354x-S
- No.cables
- 1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Germany
- Supplier Lead time
- 12 weeks