P/N2468
P/N2468
Description:
HOLDER AAA 2CELLS PLASTIC
Supplier:
KEYSTONE
Matchcode:
2468
Rutronik No.:
BAT2962
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Weight
- 5,12 g
- Form
- CYLINDER
- Number of cells
- 2
- ContactTerminal
- SPR/BUT
- Size
- AAA
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks